EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Spread Spectrum Silicon Oscillator |
Number of Outputs | 2 |
Manual Reset | No |
User Programming Method | Resistor |
Standard Frequency Range (MHz) | 0.05 to 10 |
Maximum Frequency Accuracy | ±4.5% |
Typical Frequency Temperature Coefficient | ±0.004%/°C |
Typical Frequency Line Regulation | 0.4%/V |
Maximum Symmetry (%) | 55 |
Output Level | CMOS|Squarewave |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Supply Current (mA) | 1.7 |
Maximum Cycle to Cycle Jitter | 0.1%(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |