Analog DevicesLTC6908IDCB-1Silicon Oscillators
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |