EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Spread Spectrum Silicon Oscillator |
Number of Outputs | 8 |
Manual Reset | No |
User Programming Method | Resistor |
Standard Frequency Range (MHz) | 0.0125 to 6.67 |
Maximum Frequency Accuracy | ±4.5% |
Typical Frequency Temperature Coefficient | ±0.004%/°C |
Typical Frequency Line Regulation | 0.4%/V |
Maximum Symmetry (%) | 55 |
Output Level | CMOS |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Supply Current (mA) | 2.7 |
Maximum Cycle to Cycle Jitter | 0.2%(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |