Analog DevicesLTC6909IMS#TRPBFSilicon Oscillators
Spread Spectrum Silicon Oscillator - 0.0125MHz to 6.67MHz CMOS 16-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 4.04 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |