EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Programmable Gain Amplifier | |
1 | |
1 | |
Rail to Rail Input/Output | |
11 | |
35 to 50 | |
40.1 | |
<60 | |
55 | |
60 | |
35 | |
15@5V@0C to 70C | |
10.5|±5.25 | |
10 to 15 | |
2.7 | |
3|5|9 | |
10.5 | |
±1.35 | |
±3|±5 | |
±5.25 | |
3.5@5V@0C to 70C | |
100(Typ)@5V | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |