EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Programmable Gain Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product (MHz) | 33 |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Maximum Voltage Gain (dB) | 39.85 |
Minimum CMRR Range (dB) | <60 |
Minimum CMRR (dB) | 55 |
Minimum PSRR (dB) | 60 |
Typical Output Current (mA) | 35 |
Maximum Input Offset Voltage (mV) | 3.5@5V@-40C to 85C |
Maximum Operating Supply Voltage (V) | 10.5|±5.25 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 10.5 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±5.25 |
Maximum Supply Current (mA) | 6@5V@-40C to 85C |
Maximum Input Resistance (MOhm) | 10(Typ)@5V@-40C to 85C |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Power Supply Type | Dual|Single |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |