Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Rail to Rail Input/Output | |
0.2 | |
105 | |
105 to 120 | |
110 | |
0.01@5V | |
11|±5.5 | |
10 to 15 | |
2.7 | |
3|5|9 | |
11 | |
±1.35 | |
±3|±5 | |
±5.5 | |
0.01@5V@0C to 70C | |
10 | |
Dual|Single | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |