Analog DevicesLTC6930CDCB-5.00#TRPBFSilicon Oscillators
Silicon Oscillator 0.039MHz/ 0.078MHz/ 0.312MHz/ 0.625MHz/ 1.25MHz/ 2.5MHz/ 5MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |