Analog DevicesLTC6930CDCB-7.37#TRPBFSilicon Oscillators
Silicon Oscillator 0.057MHz/ 0.115MHz/ 0.23MHz/ 0.46MHz/ 0.921MHz/ 1.84MHz/ 3.68MHz/ 7.3728MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |