EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Silicon Oscillator |
Number of Outputs | 1 |
Manual Reset | No |
User Programming Method | No |
Standard Frequency (MHz) | 0.0625|0.125|0.25|0.5|1|2|4|8 |
Standard Frequency Range (MHz) | 0.032768 to 8.192 |
Maximum Frequency Accuracy | ±0.8% |
Typical Frequency Temperature Coefficient | 0.0001%/°C |
Typical Frequency Line Regulation | 0.07%/V |
Maximum Symmetry (%) | 70 |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Supply Current (mA) | 1.38 |
Maximum Cycle to Cycle Jitter | 0.15%(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |