Analog DevicesLTC6930MPMS8-7.37#PBFSilicon Oscillators
Silicon Oscillator 0.057MHz/ 0.115MHz/ 0.23MHz/ 0.46MHz/ 0.921MHz/ 1.84MHz/ 3.68MHz/ 7.3728MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |