Analog DevicesLTC6948IUFD-3#TRPBFClock Generators and Synthesizers
Clock Generator 10MHz to 425MHz-IN 5790MHz-OUT 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |