EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:11 |
Number of Outputs per Chip | 11 |
Maximum Input Frequency (MHz) | 7500 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.29(Typ)@3.3V |
Absolute Propagation Delay Time (ns) | 0.29(Typ) |
Maximum Duty Cycle | 55% |
Input Logic Level | CML|Crystal|LVDS|LVPECL |
Output Logic Level | CML |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Power Dissipation (mW) | 1300(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 8 |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 52 |
Lead Shape | No Lead |