EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:2 |
Number of Outputs per Chip | 2 |
Maximum Input Frequency (MHz) | 300 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4@3.15V to 3.45V |
Absolute Propagation Delay Time (ns) | 4 |
Input Logic Level | CML|CMOS|LVDS|LVPECL |
Output Logic Level | LVPECL |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Quiescent Current (mA) | 22 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 12 |
Lead Shape | Gull-wing |