Analog DevicesLTC6957IMS-3#PBFClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 4.04 mm |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
12 | |
Lead Shape | Gull-wing |
EDA / CAD Models |