Analog DevicesLTC6993CDCB-1#PBFMonostable Multivibrators
Monostable Multivibrator Single-Element 0°C 70°C 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Monostable Multivibrator | |
1 | |
11(Typ)@5.5V|17(Typ)@3.3V|28(Typ)@2.25V | |
28(Typ) | |
-16 | |
16 | |
2.25 | |
2.5|3.3|5 | |
5.5 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |