EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11(Typ)@5.5V|17(Typ)@3.3V|28(Typ)@2.25V |
Absolute Propagation Delay Time (ns) | 28(Typ) |
Maximum High Level Output Current (mA) | -16 |
Maximum Low Level Output Current (mA) | 16 |
Minimum Operating Supply Voltage (V) | 2.25 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 6 |
Lead Shape | No Lead |