Analog DevicesLTC6993IS6-4#WTRMPBFMonostable Multivibrators
Monostable Multivibrator Single-Element -40°C 85°C Automotive AEC-Q100 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Monostable Multivibrator | |
1 | |
11(Typ)@5.5V|17(Typ)@3.3V|28(Typ)@2.25V | |
28(Typ) | |
-16 | |
16 | |
2.25 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |