Analog DevicesLTC6994IS6-2#TRMLogic and Timing Misc
Programmable Delay Block -40°C to 85°C 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |