Analog DevicesLTC6995CS6-2#PBFSilicon Oscillators
Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
1 | |
Yes | |
Resistor | |
0.0000000000291 to 0.000977 | |
±2.2% | |
±0.005%/°C | |
0.23%/V | |
50(Typ) | |
CMOS|Squarewave | |
Single-Ended | |
2.25 | |
5.5 | |
2.5|3.3|5 | |
0.17 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |