Analog DevicesLTC7000JMSE-1#TRPBFGate and Power Drivers
Driver 1-OUT High Side 12-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
MOSFET | |
1 | |
90(Typ) | |
40(Typ) | |
70 | |
CMOS | |
3.5 | |
150 | |
0.25(Typ) | |
1.6 | |
2 | |
1|2.2 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
12 | |
Lead Shape | Gull-wing |