EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 90(Typ) |
Maximum Fall Time (ns) | 40(Typ) |
Maximum Propagation Delay Time (ns) | 70 |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 3.5 |
Maximum Operating Supply Voltage (V) | 150 |
Maximum Supply Current (mA) | 0.035(Typ) |
Typical Input Low Threshold Voltage (V) | 1.6 |
Typical Input High Threshold Voltage (V) | 2 |
Output Resistance (Ohm) | 1|2.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Special Features | Short Circuit Protection|Thermal Shutdown Protection |
Latch-Up Proof | No |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |