EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | R-2R |
Resolution | 12bit |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Digital Interface Type | Parallel |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 15 |
Maximum Single Supply Voltage (V) | 16 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 450 |
Integral Nonlinearity Error | ±0.5LSB |
Full Scale Error | ±2LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 23.37(Max) mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 18 |
Lead Shape | Through Hole |