Analog DevicesLTC7804IMSE#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 3000kHz 16-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Step Up | |
40(Max) | |
3000 | |
4.5 | |
40 | |
4.5 to 40 | |
100 | |
2250 | |
Yes | |
No | |
Yes | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
16 | |
Lead Shape | Gull-wing |