EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Step Down |
Minimum Operating Supply Voltage (V) | 6 |
Maximum Operating Supply Voltage (V) | 72 |
Maximum Supply Current (mA) | 1.5(Typ) |
Output Current (mA) | 20000(Max) |
Switching Frequency (kHz) | 1000 |
Efficiency (%) | 99 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 28 |
Lead Shape | No Lead |