EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Step Up/Step Down |
Output Type | Adjustable |
Output Voltage (V) | 0 to 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Supply Current (mA) | 3(Typ) |
Output Current (mA) | 12 |
Switching Frequency (kHz) | 100 to 1400 |
Efficiency (%) | 97 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Supplier Package | LQFN EP |
Pin Count | 28 |