Analog DevicesLTC7851IUHH#PBFDC to DC Controllers
DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 9 |
PCB changed | 58 |
Standard Package Name | QFN |
Supplier Package | PQFN |
58 |
EDA / CAD Models |