Analog DevicesLTC7890RUJM#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 3000kHz 40-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.8 to 60 | |
3000 | |
4 | |
100 | |
4 to 100 | |
0.005(Typ) | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |