Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
12bit | |
1 | |
1 | |
1 | |
Serial (3-Wire) | |
Current | |
External | |
4.75 | |
5 | |
5.25 | |
Single | |
±0.5LSB | |
±2LSB | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |