Analog DevicesLTC9101AUF-3#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 25.5W 24-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
LTC9101AUF-3#PBF | |
Automotive | No |
PPAP | No |
PSE Controller | |
IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
2.8 | |
25.5 | |
6.7 | |
Yes | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |