Top Searched
Lite-On TechnologyLTD-2601GLED Displays Segmented
Displays Panel 2DIGIT 16LED Green CA 10-Pin DIP Module
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Green | |
16 | |
0.28 | |
Numeric | |
2000 | |
569 | |
565 | |
Common Anode | |
25 | |
100 | |
20 | |
5 | |
2.6 | |
75 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 10 |
Package Length | 15.02 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |
EDA / CAD Models |