Top Searched
Lite-On TechnologyLTL-2450Y
Uni-Color LED Light Bar Yellow 585nm 8-Pin SIP
Compliant | |
EAR99 | |
Unconfirmed | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow | |
4 | |
GaAsP | |
Rectangular | |
19x3.76x6.22 | |
Top Mount | |
8mcd | |
588 | |
585 | |
20 | |
100 | |
10 | |
2.6 | |
5 | |
60 | |
-35 | |
85 | |
Yellow | |
No | |
Mounting | Through Hole |
Package Height | 6.22 |
Package Width | 5.01 |
Package Length | 20.36 |
PCB changed | 8 |
Standard Package Name | SIP |
Supplier Package | SIP |
8 | |
Lead Shape | Through Hole |