Lite-On TechnologyLTL-307EE-012LEDs
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4 T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
Circular | |
5x5x7.6 | |
Colored Non Diffused | |
Top Mount | |
90mcd | |
623 | |
635 | |
40 | |
30 | |
10 | |
2.6 | |
5 | |
100 | |
-55 | |
100 | |
No | |
Hi-Eff. Red | |
No | |
No | |
Tape and Reel | |
Diameter | 5.85 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 |
EDA / CAD Models |