Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaAsP | |
Circular | |
3x3x4.25 | |
Colored Non Diffused | |
Top Mount | |
29mcd | |
623 | |
635 | |
20 | |
30 | |
10 | |
2.6 | |
5 | |
100 | |
-55 | |
100 | |
No | |
Hi-Eff. Red | |
No | |
No | |
Diameter | 4 |
Mounting | Through Hole |
Package Height | 5.25 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |