EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | Green |
Number of LEDs | 2 |
LED Material | GaP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 7.49x12.7x8 |
Lens Appearance | Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 4.2mcd |
Dominant Wavelength (nm) | 569 |
Peak Wavelength (nm) | 565 |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Supplier Color | Green |
High Brightness | No |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 7.49 |
Package Length | 13.9 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 5 |
Lead Shape | Through Hole |