Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Amber Yellow | |
1 | |
AlGaInP | |
Circular | |
5x5x7.7 | |
Colorless Non Diffused | |
Top Mount | |
700mcd | |
592 | |
595 | |
30 | |
30 | |
20 | |
2.4 | |
5 | |
75 | |
-40 | |
100 | |
No | |
Amber Yellow | |
No | |
No | |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |