Lite-On TechnologyLTM-8522ELED Displays Segmented
Displays Panel 3DIGIT 24LED Red Orange 18-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8531.20.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Panel | |
3 | |
Red Orange | |
24 | |
0.56 | |
Numeric | |
2400 | |
621 | |
630 | |
Serial Input | |
20 | |
4.75 | |
5|9 | |
11 | |
335 | |
-20 | |
60 | |
Mounting | Through Hole |
Package Height | 8 mm |
Package Width | 19.05 mm |
Package Length | 37.7 mm |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
18 |