Analog DevicesLTM2881HV-3#PBFBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 32-Pin LGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.95(Max) |
Package Width | 11.25 |
Package Length | 15 |
PCB changed | 32 |
Standard Package Name | LGA |
Supplier Package | LGA |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |