Analog DevicesLTM2881HY-3Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
20Mbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
EIA/TIA-485-A | |
Multidrop|Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1@RS-422|256@RS-485 | |
1@RS-422|256@RS-485 | |
3-State | |
1 | |
1 | |
-40 | |
105 | |
Single | |
3 | |
3.3 | |
3.6 | |
30 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 11.25 |
Package Length | 15 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |