Analog DevicesLTM2881IY-3Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |