Analog DevicesLTM2882IV-3#PBFBus Line Transceivers
Dual Transmitter/Receiver RS-232 32-Pin LGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.95(Max) mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 32 |
Standard Package Name | LGA |
Supplier Package | LGA |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |