Analog DevicesLTM2882IY-3#PBFBus Line Transceivers
Dual Transmitter/Receiver RS-232 32-Pin BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |