Analog DevicesLTM2883CY-5I#PBFDigital Isolators
Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 11.25 |
Package Length | 15 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |