EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | I2C|SPI |
Number of Channels per Chip | 6 |
Maximum Data Rate | 20Mbps |
Maximum Rise Time (ns) | 12.5 |
Maximum Fall Time (ns) | 12.5 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Propagation Delay Time (tPHL) (ns) | 100 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 100 |
Maximum Working Insulation Voltage | 560Vp |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Typical Operating Supply Voltage (V) | 5 |
Minimum Common Mode Rejection (kV/us) | 30 |
Maximum ESD Protection Voltage (kV) | ±10(Typ)@HBM |
Supplier Temperature Grade | Industrial |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 11.25 |
Package Length | 15 |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 32 |
Lead Shape | Ball |