Analog DevicesLTM2884IY#PBFUSB Transceivers
USB Transceiver 1TR 12Mbps 44-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 4.42 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 44 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 44 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
