EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | SPI|I2C |
Number of Channels per Chip | 6 |
Maximum Data Rate | 20Mbps |
Maximum Rise Time (ns) | 35 |
Maximum Fall Time (ns) | 35 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Propagation Delay Time (tPHL) (ns) | 100 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPLH) (ns) | 100 |
Maximum Working Insulation Voltage | 560Vp |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Minimum Common Mode Rejection (kV/us) | 30 |
Supplier Temperature Grade | Commercial |
Coupling Type | Capacitive Coupling |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 32 |
Lead Shape | Ball |