Analog DevicesLTM2889IY-5#PBFController Area Network - CAN Transceivers
CAN 4Mbps 5V 32-Pin BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Transceiver | |
4Mbps | |
1 | |
ISO 11898-2 | |
4.5 | |
5 | |
5.5 | |
5 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 32 |
Standard Package Name | BGA |
Supplier Package | BGA |
32 | |
Lead Shape | Ball |
EDA / CAD Models |