EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 8 |
Maximum Data Rate | 100Mbps |
Maximum Rise Time (ns) | 20 |
Maximum Fall Time (ns) | 20 |
Minimum Pulse Width (ns) | 35 |
Output Type | Logic |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Isolation Voltage (Vrms) | 6000 |
Maximum Working Insulation Voltage | 6000Vrms |
Maximum Quiescent Supply Current (mA) | 12 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Typical Operating Supply Voltage (V) | 5 |
Minimum Common Mode Rejection (kV/us) | 50 |
Mounting | Surface Mount |
Package Height | 1.56 mm |
Package Width | 6.25 mm |
Package Length | 15 mm |
PCB changed | 36 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 36 |
Lead Shape | Ball |