Analog DevicesLTM4601AHVEY#PBFDC to DC Converter and Switching Regulator Module
12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 133 |
Standard Package Name | BGA |
Supplier Package | BGA |
133 | |
Lead Shape | Ball |
EDA / CAD Models |