Analog DevicesLTM4603IV#PBFDC to DC Converter and Switching Regulator Module
6A DC/DC µModule (Power Module) with PLL, Output Tracking and Margining
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 118 |
Standard Package Name | LGA |
Supplier Package | LGA |
118 | |
Lead Shape | No Lead |
EDA / CAD Models |